Ansmann 1600-0679 Action 400 UV LED Torch Battery-Powered 100 lm 27 h.

MPN
1600-0679
Brand
Ansmann
Order Code
01-2402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

The Ansmann Action 400 UV LED torch is a compact, battery-powered pocket light with a brightness of 100 lumens and a runtime of 27 hours. This monochrome UV bulb torch is ideal for tasks requiring specific ultraviolet light, such as forensic investigations and checking for counterfeit banknotes. The reliable design and robust performance make it a versatile tool for professional and personal use.
Type Torch
Factory colour Black
Light Duration (max.) 27h
Luminous flux (high) 100lm
Material Aluminium
Number of bulbs 2
Power supply (LOV) battery-powered

Reviews

Be the first to submit a review

Trustpilot