Ansmann 1600-0138 Future T200F LED Torch 200lm Waterproof Shockproof

MPN
1600-0138
Brand
Ansmann
Order Code
01-2333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £25.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Ansmann Future T200F torch is a battery-powered, monochrome LED light offering 200 lumens in a compact design. Weighing 146 grams, it includes a wrist strap for easy handling and portability. Ideal for outdoor activities and professional use, this pocket light delivers reliable illumination for various tasks.
Type Torch
(Ø) 31mm
Bulb Type LED (monochrome)
Dim (Ø x L) 31 mm x 135 mm
Factory colour Black
Illumination Range (high) 175m
Illumination Range (low) 100m
IP Rating IP54
Length 135mm
Light Duration (high) 3h
Light Duration (medium) 12h
Luminous flux (high) 200lm
Luminous flux (medium) 80lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 146g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot