Ansmann 1600-0429 Daily Use LED Torch 275lm 36h 142g Battery-Powered

MPN
1600-0429
Brand
Ansmann
Order Code
01-2374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

The Ansmann Daily Use 270B torch features a powerful 275-lumen LED that provides up to 36 hours of light. Weighing only 142 grams, it is a lightweight and convenient choice for everyday use. Ideal for outdoor activities and emergencies, this pocket light offers reliable illumination.
Type Torch
(Ø) 31mm
Bulb Type LED (monochrome)
Dim (Ø x L) 31 mm x 132 mm
Factory colour Black/silver
Illumination Range (high) 96m
Illumination Range (low) 29m
IP Rating IPX4
Length 132mm
Light Duration (high) 5h
Light Duration (low) 36h
Light Duration (max.) 36h
Luminous flux (high) 275lm
Luminous flux (low) 25lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 142g

Reviews

Be the first to submit a review

Trustpilot