Ansmann 1600-0137 Future Multi 3in1 LED Torch 180lm Battery-Powered

MPN
1600-0137
Brand
Ansmann
Order Code
01-2331
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

The Ansmann Future Multi 3in1 torch offers a powerful 180-lumen output and is battery-powered for convenience. Weighing 183 grams and designed with a belt clip, it is ideal for use as a portable torch or pocket light. This Ansmann torch is perfect for outdoor activities, emergency situations, or everyday use.
Type Torch
(Ø) 33mm
Bulb Type LED (monochrome)
Dim (Ø x H) 33 mm x 12.500 cm
Factory colour Black
Height 12.500cm
Illumination Range (high) 130m
Illumination Range (low) 11m
IP Rating IP54
Length 125mm
Light Duration (high) 11h
Light Duration (medium) 4.45h
Luminous flux (high) 180lm
Luminous flux (medium) 100lm
Material Aluminium
Number of bulbs 7
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Waterproof No
Weight 183g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot