Ansmann 1600-0428 Daily Use 150B LED Torch 150lm 20h Compact Aluminium

MPN
1600-0428
Brand
Ansmann
Order Code
01-2373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

The Ansmann Daily Use 150B torch, with model number 1600-0428, features a monochrome LED providing 150 lumens of light. This battery-powered pocket light offers up to 20 hours of operation and weighs 107 grams, making it easy to carry. Ideal for everyday use, the torch is suitable for tasks requiring portable, reliable illumination.
Type Torch
(Ø) 22mm
Bulb Type LED (monochrome)
Dim (Ø x L) 22 mm x 142 mm
Factory colour Black/silver
Illumination Range (high) 101m
Illumination Range (low) 30m
IP Rating IPX4
Length 142mm
Light Duration (high) 5.5h
Light Duration (low) 20h
Light Duration (max.) 20h
Luminous flux (high) 150lm
Luminous flux (low) 14lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 107g

Reviews

Be the first to submit a review

Trustpilot