Ansmann 1600-0595 T12000R LED Torch Rechargeable 12000lm 12h USB-C

MPN
1600-0595
Brand
Ansmann
Order Code
01-2388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £96.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

The Ansmann T12000R torch offers an impressive 12000 lumens and weighs 782 grams, perfect for demanding situations. With a runtime of 12 hours, the Ansmann 1600-0595 torch is ideal for professional and outdoor use. Use this robust pocket light for search and rescue operations or extended night-time activities.
Type Torch
(Ø) 64mm
Bulb Type LED (monochrome)
Dim (Ø x L) 64 mm x 282 mm
Factory colour Black
IP Rating IPX5
Length 282mm
Light Duration (max.) 12h
Luminous flux (high) 12000lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 782g

Reviews

Be the first to submit a review

Trustpilot