Ansmann 1600-0150 Future T400FR Torch 1000lm Rechargeable Focus 226g

MPN
1600-0150
Brand
Ansmann
Order Code
01-2335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £60.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Ansmann LED (monochrome) torch is a powerful rechargeable pocket light offering 1000 lumens. Weighing just 226 g, it is ideal for outdoor adventures or professional use. Its robust design ensures reliability in various settings.
Type Torch
(Ø) 32mm
Battery type 18650
Bulb Type LED (monochrome)
Dim (Ø x L) 32 mm x 168 mm
Factory colour Black
Illumination Range (high) 184m
Illumination Range (low) 22m
Illumination Range (medium) 84m
IP Rating IPX4
Length 168mm
Light Duration (high) 3h
Light Duration (low) 95h
Light Duration (medium) 6h
Luminous flux (high) 1000lm
Luminous flux (low) 20lm
Luminous flux (medium) 250lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 226g

Reviews

Be the first to submit a review

Trustpilot