Ansmann 1600-0426 Daily Use 50B LED Torch 56 lm 16.5 hr Lightweight 41 g

MPN
1600-0426
Brand
Ansmann
Order Code
01-2371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/10/2026

The Ansmann Daily Use 50B torch, model 1600-0426, is a compact, lightweight pocket light weighing 41 g. Featuring a monochrome LED, it provides 56 lumens of brightness and runs for up to 16.5 hours on battery power. This torch is ideal for everyday tasks, offering reliable illumination for outdoor activities or emergencies.
Type Torch
(Ø) 18mm
Bulb Type LED (monochrome)
Dim (Ø x L) 18 mm x 85 mm
Factory colour Black/silver
Illumination Range (high) 36m
Illumination Range (low) 11m
IP Rating IPX4
Length 85mm
Light Duration (high) 5h
Light Duration (low) 16.5h
Light Duration (max.) 16.5h
Luminous flux (high) 56lm
Luminous flux (low) 5lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Rack size 483 mm (19")
Weight 41g

Reviews

Be the first to submit a review

Trustpilot