ABB 2CSM228745R0802 2CSM228745R0802 Bell transformer 12 V 24 V 1.25 A |
72-0121
|
|
Despatched within 4 working days - 37 in stock
|
1+ £35.50
Price per unit Ex VAT
|
|
|
(L x W x H) 65 x 35 x 85 mm |
|
FALSE |
|
|
|
65mm |
|
1.25A |
|
|
|
1.25A |
|
15W |
|
|
4W |
ABB 2TAZ312000R2011 Impulse changeover switch DIN rail E290-16-10/230 1 maker |
72-0126
|
|
Despatched within 4 working days - 23 in stock
|
1+ £26.88
Price per unit Ex VAT
|
|
E290-16-10/230 |
|
|
|
1 kermA |
|
|
|
1pc(s) |
|
White |
|
68mm |
|
DIN rail |
|
2500A |
|
|
ABB 2CSF202101R1250 2CSF202101R1250 RCCB A 2-pin 25 A 0.03 A 230 V |
72-0110
|
|
Despatched within 4 working days - 248 in stock
|
1+ £59.89
Price per unit Ex VAT
|
25A |
2-pin 25/0.03 |
|
230V AC |
|
|
2 |
A Curve |
|
1pc(s) |
|
|
25A |
|
|
|
|
|
0.03A |
|
ABB 2CSF202101R1400 RCCB A 2-pin 40 A 0.03 A 230 V AC 400 V AC |
72-0111
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £57.37
Price per unit Ex VAT
|
40A |
2-pole 40 A 0,03 |
|
400V AC |
|
|
2 |
A Curve |
|
1pc(s) |
|
|
40A |
|
|
|
|
|
0.03A |
|
ABB 2CSF204101R1400 RCCB A 4-pin 40 A 0.03 A 230 V AC 400 V AC |
72-0112
|
|
Despatched within 4 working days - 122 in stock
|
1+ £71.07
Price per unit Ex VAT
|
40A |
4-pin 40 A 0.03 |
|
400V AC |
|
|
4 |
A Curve |
|
1pc(s) |
|
|
40A |
|
|
|
|
|
0.03A |
|
ABB 2CSF204101R1630 2CSF204101R1630 F204A-63/0,03 RCCB A 4-pin 63 A 0.03 A 230 V |
72-0113
|
|
Despatched within 4 working days - 49 in stock
|
1+ £112.57
Price per unit Ex VAT
|
63A |
|
|
230V AC |
|
|
4 |
A Curve |
|
1pc(s) |
|
|
63A |
69mm |
|
|
|
|
0.03A |
|
ABB 2CSF204101R3400 2CSF204101R3400 F204A-40/0,3 RCCB A 4-pin 40 A 0.3 A 230 V |
72-0114
|
|
|
1+ £41.96
Price per unit Ex VAT
|
40A |
|
|
230V AC |
|
|
4 |
A Curve |
|
1pc(s) |
|
|
40A |
69mm |
|
|
|
|
0.3A |
|
ABB 2CSF204123R1630 F204A-63/0,03L RCCB A 4-pin 63 A 0.03 A 230 V |
72-0115
|
|
Available to back orderBack order, lead time 9 days
|
1+ £267.92
Price per unit Ex VAT
|
63A |
|
|
230V AC |
|
|
4 |
A Curve |
|
1pc(s) |
|
|
63A |
69mm |
|
|
|
|
0.03A |
|
ABB 2CSR255180R1105 2CSR255180R1105 RCCB B 2-pin 10 A 0.03 A 230 V |
72-0123
|
|
Despatched within 4 working days - 37 in stock
|
1+ £161.84
Price per unit Ex VAT
|
10a |
2-pin 10/0.03 |
|
230V AC |
|
|
2 |
B Curve |
|
1pc(s) |
|
|
10A |
73mm |
|
|
|
|
0.03A |
|
ABB 2CSR255180R1165 2CSR255180R1165 RCCB B 16 A 0.03 A 230 V |
72-0125
|
|
Despatched within 4 working days - 190 in stock
|
1+ £59.89
Price per unit Ex VAT
|
16A |
2-pin 16/0.03 |
|
230V AC |
|
|
|
B Curve |
|
1pc(s) |
|
|
16A |
73mm |
|
|
|
|
0.03A |
|