ABB 2CSF202101R1400 RCCB A 2-pin 40 A 0.03 A 230 V AC 400 V AC

MPN
2CSF202101R1400
Brand
ABB
Order Code
72-0111
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £57.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The ABB 2CSF202101R1400 RCCB is a residual current circuit breaker with a 2-pole configuration. It has a rated current of 40A and a residual operating current of 30mA. The device supports a voltage range of 230 V AC to 400 V AC. It is typically used for protecting electrical circuits in homes and small commercial buildings against leakage current and electric shock.
Type 2-pole 40 A 0,03
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 2
Tripping Characteristics A Curve
Content 1pc(s)
Current Ratng 40A
Differential current rating 0.03A
Frequency 50Hz
Number of pins 2
Product Type RCCB
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot