ABB 2CSF202101R1250 2CSF202101R1250 RCCB A 2-pin 25 A 0.03 A 230 V

MPN
2CSF202101R1250
Brand
ABB
Order Code
72-0110
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £59.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

The ABB 2CSF202101R1250 is a residual current circuit breaker (RCCB) with a 2-pole configuration. It operates with a current rating of 25A and a trip sensitivity of 30mA, suitable for preventing electrical shock hazards. Designed to function at 230 V, it ensures circuit protection in residential and commercial buildings. Typical applications include safeguarding electrical systems in homes and light commercial establishments, enhancing safety against electrical faults.
Type 2-pin 25/0.03
Current Rating 25A
Voltage Rating - AC 230V AC
No. of Poles 2
Tripping Characteristics A Curve
Content 1pc(s)
Current Ratng 25A
Differential current rating 0.03A
Frequency 50Hz
Number of pins 2
Product Type RCCB
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot