ABB 2CSF204101R3400 2CSF204101R3400 F204A-40/0,3 RCCB A 4-pin 40 A 0.3 A 230 V

ABB 2CSF204101R3400 2CSF204101R3400 F204A-40/0,3 RCCB A 4-pin 40 A 0.3 A 230 V

MPN
2CSF204101R3400
Brand
ABB
Order Code
72-0114
Country of Origin
Italy
View Full Product Range (10)

Discontinued


The ABB 2CSF204101R3400 is an RCCB designed for protecting electrical circuits. It is a 4-pole device with a current rating of 40A and a residual current rating of 0.3A, suitable for 230V systems. Key features include its robust design and ability to prevent electrical shock and fire hazards. It is typically used in residential and commercial electrical installations.
Current Rating 40A
Voltage Rating - AC 230V AC
No. of Poles 4
Tripping Characteristics A Curve
Content 1pc(s)
Current Ratng 40A
Depth 69mm
Differential current rating 0.3A
Dim (W x H x D) 70 x 85 x 69 mm
Height 85mm
Number of pins 4
Product Type RCCB
Voltage Rating 230 - 400V
Weight 0
Width 70mm

Trustpilot