ABB 2CSR255180R1105 2CSR255180R1105 RCCB B 2-pin 10 A 0.03 A 230 V

MPN
2CSR255180R1105
Brand
ABB
Order Code
72-0123
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £161.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The ABB 2CSR255180R1105 RCCB is a reliable residual current circuit breaker. This device features a 2-pole design, rated at 10A with a tripping current of 30mA at 230V. It is typically used in residential and commercial electrical installations to enhance safety by preventing electrical shocks. The RCCB is designed to quickly disconnect circuits experiencing earth faults.
Type 2-pin 10/0.03
Current Rating 10a
Voltage Rating - AC 230V AC
No. of Poles 2
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 10A
Depth 73mm
Differential current rating 0.03A
Dim (W x H x D) 35 x 85 x 73 mm
Height 85mm
Number of pins 2
Product Type RCCB
Voltage Rating 230V AC
Weight 0
Width 35mm

Reviews

Be the first to submit a review

Trustpilot