ABB 2CSF204101R1630 2CSF204101R1630 F204A-63/0,03 RCCB A 4-pin 63 A 0.03 A 230 V

MPN
2CSF204101R1630
Brand
ABB
Order Code
72-0113
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £112.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The ABB 2CSF204101R1630 is a residual current circuit breaker (RCCB). It features a 4-pole configuration with a current rating of 63A and a residual operating current of 30mA. This device operates at 230V, providing protection against electrical faults and leakage current. Typical applications include residential, commercial, and industrial electrical installations.
Current Rating 63A
Voltage Rating - AC 230V AC
No. of Poles 4
Tripping Characteristics A Curve
Content 1pc(s)
Current Ratng 63A
Depth 69mm
Differential current rating 0.03A
Dim (W x H x D) 70 x 85 x 69 mm
Height 85mm
Number of pins 4
Product Type RCCB
Voltage Rating 230 - 400V
Weight 0
Width 70mm

Reviews

Be the first to submit a review

Trustpilot