ABB 2CSF204101R1400 RCCB A 4-pin 40 A 0.03 A 230 V AC 400 V AC

MPN
2CSF204101R1400
Brand
ABB
Order Code
72-0112
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £71.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The ABB 2CSF204101R1400 RCCB is a 4-pole residual current circuit breaker with a rated current of 40A and a sensitivity of 30mA. It operates on both 230 V AC and 400 V AC systems. Typically used for safety in electrical installations, it protects against earth faults and ensures personal protection and equipment safety.
Type 4-pin 40 A 0.03
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 4
Tripping Characteristics A Curve
Content 1pc(s)
Current Ratng 40A
Differential current rating 0.03A
Frequency 50Hz
Number of pins 4
Product Type RCCB
Voltage Rating 230/400V AC

Reviews

Be the first to submit a review

Trustpilot