ABB 2CSF204123R1630 F204A-63/0,03L RCCB A 4-pin 63 A 0.03 A 230 V

MPN
2CSF204123R1630
Brand
ABB
Order Code
72-0115
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £267.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The ABB 2CSF204123R1630 is a 4-pole RCCB with a rating of 63A and a sensitivity of 30mA. It operates at 230V, making it suitable for residential and commercial electrical systems. This device is designed to provide protection against electrical shocks by detecting and interrupting leakage currents. Typical applications include circuit protection in homes, offices, and industrial settings.
Current Rating 63A
Voltage Rating - AC 230V AC
No. of Poles 4
Tripping Characteristics A Curve
Content 1pc(s)
Current Ratng 63A
Depth 69mm
Differential current rating 0.03A
Dim (W x H x D) 70 x 85 x 69 mm
Height 85mm
Number of pins 4
Product Type RCCB
Voltage Rating 230 - 400V
Weight 0
Width 70mm

Reviews

Be the first to submit a review

Trustpilot