ABB 2TAZ312000R2011 Impulse changeover switch DIN rail E290-16-10/230 1 maker

MPN
2TAZ312000R2011
Brand
ABB
Order Code
72-0126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

The ABB 2TAZ312000R2011, E290-16-10/230 impulse latching relay is designed for DIN rail mounting. It features a 16A current rating and allows for remote electrical switching. The switch is used in residential, commercial, and industrial applications for lighting and automation control. Its compact design and reliable performance make it an essential component in electrical circuits.
Type E290-16-10/230
Contact Type 1 maker
Content 1pc(s)
Depth 68mm
Factory colour White
Mounting Type DIN rail
Permanent current (max.) 2500A
Product Type Impulse changeover switch
Switching voltage (max.) 230V AC

Reviews

Be the first to submit a review

Trustpilot