ABB 2CSR255180R1165 2CSR255180R1165 RCCB B 16 A 0.03 A 230 V

MPN
2CSR255180R1165
Brand
ABB
Order Code
72-0125
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £59.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The ABB 2CSR255180R1165 is a residual current circuit breaker (RCCB) with a rating of 16A and sensitivity of 30mA. It operates at 230V and provides essential protection against earth fault currents. The device is designed for residential and commercial electrical installations to enhance safety. Its main features include high reliability and swift response to electrical faults.
Type 2-pin 16/0.03
Current Rating 16A
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 16A
Depth 73mm
Differential current rating 0.03A
Dim (W x H x D) 35 x 85 x 73 mm
Height 85mm
Number of pins 2
Product Type RCCB
Voltage Rating 230V
Weight 0
Width 35mm

Reviews

Be the first to submit a review

Trustpilot