ABB 2CSM228745R0802 2CSM228745R0802 Bell transformer 12 V 24 V 1.25 A

MPN
2CSM228745R0802
Brand
ABB
Order Code
72-0121
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £35.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ABB 2CSM228745R0802 TM15/24 Bell Transformer is designed to convert AC voltage to 12 V or 24 V with an output current of 1.25 A. This transformer, with safety extremely-low voltage secondary (SELV), are suitable for loads that require a discontinuous supply. It is commonly used in doorbell and chime systems. Reliable and safe, it suits residential and commercial applications. This compact transformer offers efficient performance in its respective use cases.
Dimensions (L x W x H) 65 x 35 x 85 mm
Flush-mounted installation FALSE
Height 85mm
Length 65mm
Max. nominal current 1.25A
Max. output current 1.25A
Max. output power 15W
Max. power loss 4W
Operating Voltage 230V
Primary Voltage 230V
Product Type Bell transformer
Secondary amperage 1 1.25A
Secondary amperage 2 0.62A
Secondary voltage 1 12V
Secondary voltage 2 24V
Short-circuit protected TRUE
Suitable for distribution board TRUE
Surface mounting FALSE
Temperature protection FALSE
Type of transformer Standard bell ringing transformer
Width 35mm
Width in number of modular spacings 2
With on/off switch FALSE

Reviews

Be the first to submit a review

Trustpilot