Wiska 50107570 Cable gland shockproof with locknut with seal M20 Brass |
61-8009
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £7.49
Price per unit Ex VAT
|
M20 |
Ecru |
Brass (Ni-plated) |
n/a |
9mm |
M20 |
|
No |
+110°C |
-60°C |
straight |
27mm |
15.5mm |
Cable gland |
Wiska 10069207 Cable gland ATEX M63 Stainless steel Stainless steel |
61-8112
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £255.32
Price per unit Ex VAT
|
M63 |
Stainless steel |
Stainless steel |
IP69K |
34mm |
M63 |
|
No |
|
|
|
68mm |
48mm |
Cable gland |
Wiska 10063905 AMPM 42/63 Cable gland adapter PG42 M63 Brass Brass |
61-8113
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £45.24
Price per unit Ex VAT
|
PG42 / M63 |
Brass |
Brass |
|
|
PG42 |
M63 |
No |
|
|
|
65mm |
|
Cable gland |
Wiska 10108663 Cable gland with locknut M20 Polyamide Grey-white |
61-8123
|
|
Despatched same day - 10 in stockAdditional quantity lead time 7 days
|
2+ £3.60
Price per unit Ex VAT
|
M20 |
Grey - white |
Polyamide |
n/a |
|
M20 |
|
Yes |
+100°C |
-40°C |
straight |
38mm |
|
Cable gland |
Wiska 10069102 Cable gland M20 Stainless steel Stainless steel |
61-8137
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £48.62
Price per unit Ex VAT
|
M20 |
Stainless steel |
Stainless steel |
IP69K |
6mm |
M20 |
|
No |
+100°C |
-40°C |
|
24mm |
13mm |
Cable gland |
Wiska 10069104 Cable gland M32 Stainless steel Stainless steel |
61-8138
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £72.80
Price per unit Ex VAT
|
M32 |
Stainless steel |
Stainless steel |
IP69K |
13mm |
M32 |
|
No |
+100°C |
-40°C |
|
36mm |
21mm |
Cable gland |
Wiska 10108664 Cable gland M25 Polyamide Grey-white |
61-8149
|
|
Available to back orderBack-order availability date - 14/11/2026
|
2+ £4.74
Price per unit Ex VAT
|
M25 |
Grey - white |
Polyamide |
IP66 |
|
M25 |
|
Yes |
+100°C |
-40°C |
straight |
38mm |
|
Cable gland |
Wiska 10108665 Cable gland M32 Polyamide Grey-white |
61-8150
|
|
Available to back orderBack-order availability date - 14/11/2026
|
2+ £5.36
Price per unit Ex VAT
|
M32 |
Grey - white |
Polyamide |
IP66 |
|
M32 |
|
Yes |
+100°C |
-40°C |
straight |
38mm |
|
Cable gland |
Wiska 10065040 Cable gland ATEX M12 Brass Brass |
61-8167
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £4.43
Price per unit Ex VAT
|
M12 |
Brass |
Brass |
IP68 |
4mm |
M12 |
|
No |
+75°C |
-40°C |
|
16mm |
7mm |
Cable gland |
Wiska 10065041 Cable gland ATEX M16 Brass Brass |
61-8168
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £4.00
Price per unit Ex VAT
|
M16 |
Brass |
Brass |
IP68 |
5mm |
M16 |
|
No |
+75°C |
-40°C |
|
20mm |
10mm |
Cable gland |
Wiska 10065047 Cable gland ATEX M63 Brass Brass |
61-8169
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £64.49
Price per unit Ex VAT
|
M63 |
Brass |
Brass |
IP68 |
34mm |
M63 |
|
No |
+75°C |
-40°C |
|
68mm |
48mm |
Cable gland |
Wiska 10065033 Cable gland M16 Brass Brass |
61-8173
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £2.72
Price per unit Ex VAT
|
M16 |
Brass |
Brass |
IP69K |
4.5mm |
M16 |
|
No |
+100°C |
-40°C |
|
20mm |
10mm |
Cable gland |
Wiska 10065034 Cable gland M20 Brass Brass |
61-8174
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £3.26
Price per unit Ex VAT
|
M20 |
Brass |
Brass |
IP69K |
6mm |
M20 |
|
No |
+100°C |
-40°C |
|
24mm |
13mm |
Cable gland |
Wiska 10065802 Cable gland M20 Brass Brass |
61-8175
|
|
Available to back orderBack-order availability date - 14/11/2026
|
1+ £4.25
Price per unit Ex VAT
|
M20 |
Brass |
Brass |
IP69K |
6mm |
M20 |
|
No |
+100°C |
-60°C |
|
24mm |
13mm |
Cable gland |