Wiska 10065041 Cable gland ATEX M16 Brass Brass

Image Representative of Range

Wiska 10065041 Cable gland ATEX M16 Brass Brass

MPN
10065041
Brand
Wiska
EAN-13
4007685650410
Order Code
61-8168
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

This particular model features a M16 thread size and is constructed from durable brass, ensuring robust performance and resistance to corrosion. The cable gland is engineered to provide secure cable entry while maintaining effective sealing properties to protect against dust and moisture ingress
Thread Size M16
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 5mm
External thread M16
Halogen free No
Maximum Temperature +75°C
Min. temperature -40°C
Spanner size 20mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot