Wiska 10065802 Cable gland M20 Brass Brass

Image Representative of Range

Wiska 10065802 Cable gland M20 Brass Brass

MPN
10065802
Brand
Wiska
EAN-13
4007685658027
Order Code
61-8175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Wiska 10065802 Cable Gland is a high-quality brass connector designed for M20 cable applications, suitable for various industrial and commercial uses. Each pack contains 50 pieces, providing ample supply for extensive projects.
Thread Size M20
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free No
Maximum Temperature +100°C
Min. temperature -60°C
Spanner size 24mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot