Wiska 10069207 Cable gland ATEX M63 Stainless steel Stainless steel

Image Representative of Range

Wiska 10069207 Cable gland ATEX M63 Stainless steel Stainless steel

MPN
10069207
Brand
Wiska
EAN-13
4007685692076
Order Code
61-8112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £255.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Wiska 10069207 Cable Gland is a robust and high-quality component designed for use in hazardous environments, particularly those complying with ATEX (Atmospheres Explosibles) certification. This cable gland is made from durable stainless steel, which provides excellent resistance to corrosion and mechanical stress, making it suitable for industrial applications where durability is paramount
Thread Size M63
Colour Stainless steel
Material Stainless steel
IP Rating IP69K
Type Cable gland
Clamp Ø 34mm
External thread M63
Halogen free No
Spanner size 68mm
Terminal Ø (max.) 48mm

Reviews

Be the first to submit a review

Trustpilot