Wiska 10065047 Cable gland ATEX M63 Brass Brass

Image Representative of Range

Wiska 10065047 Cable gland ATEX M63 Brass Brass

MPN
10065047
Brand
Wiska
EAN-13
4007685650472
Order Code
61-8169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £64.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Constructed from robust brass, this cable gland is specifically engineered to accommodate M63 cable entries, providing effective sealing and strain relief for electrical cables. Its design includes features that prevent ingress of dust and moisture, complying with stringent industry standards
Thread Size M63
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Clamp Ø 34mm
External thread M63
Halogen free No
Maximum Temperature +75°C
Min. temperature -40°C
Spanner size 68mm
Terminal Ø (max.) 48mm

Reviews

Be the first to submit a review

Trustpilot