Wiska 50107570 Cable gland shockproof with locknut with seal M20 Brass

MPN
50107570
Brand
Wiska
EAN-13
4007686137163
Order Code
61-8009
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Brass cable gland for unshielded cables, sealing on the outer sheath of the cable. Approved according to ATEX and IECEx.
Thread Size M20
Colour Ecru
Material Brass (Ni-plated)
IP Rating n/a
Type Cable gland
Clamp Ø 9mm
External thread M20
Halogen free No
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 2 straight
Spanner size 27mm
Terminal Ø (max.) 15.5mm

Reviews

Be the first to submit a review

Trustpilot