Wiska 10069102 Cable gland M20 Stainless steel Stainless steel

Image Representative of Range

Wiska 10069102 Cable gland M20 Stainless steel Stainless steel

MPN
10069102
Brand
Wiska
EAN-13
4007685691024
Order Code
61-8137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £48.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Constructed from stainless steel, this M20-sized cable gland provides robust protection against environmental factors, making it suitable for outdoor applications and harsh conditions. The stainless steel material ensures a long service life while preventing rust and degradation over time
Thread Size M20
Colour Stainless steel
Material Stainless steel
IP Rating IP69K
Type Cable gland
Clamp Ø 6mm
External thread M20
Halogen free No
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 24mm
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot