Wiska 10063905 AMPM 42/63 Cable gland adapter PG42 M63 Brass Brass

Image Representative of Range

Wiska 10063905 AMPM 42/63 Cable gland adapter PG42 M63 Brass Brass

MPN
10063905
Brand
Wiska
EAN-13
4007685639057
Order Code
61-8113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £45.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Wiska 10063905 AMPM 42/63 Cable Gland Adapter is designed for use in various electrical applications, facilitating connections between PG (Polymeric Gland) and metric threaded cables. This specific adapter features a PG42 threading coupled with an M63 metric size, making it versatile for different installation requirements
Thread Size PG42 / M63
Colour Brass
Material Brass
Type Cable gland
External thread PG42
Halogen free No
Internal thread M63
Spanner size 65mm

Reviews

Be the first to submit a review

Trustpilot