Wiska 10108664 Cable gland M25 Polyamide Grey-white

MPN
10108664
Brand
Wiska
EAN-13
4007686067699
Order Code
61-8149
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 14/11/2026

Divisible cable gland incl. matching counter nut for easy installation of pre-assembled cables.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating IP66
Type Cable gland
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute 2 straight
Spanner size 38mm

Reviews

Be the first to submit a review

Trustpilot