Wiska 10069104 Cable gland M32 Stainless steel Stainless steel

Image Representative of Range

Wiska 10069104 Cable gland M32 Stainless steel Stainless steel

MPN
10069104
Brand
Wiska
EAN-13
4007685691048
Order Code
61-8138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £72.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

Wiska 10069104 Cable Gland is a robust and durable connector specifically designed for use with M32 cables, constructed from high-quality stainless steel. This material offers excellent corrosion resistance, making it suitable for harsh environments and applications where durability is crucial, such as in marine, industrial, and outdoor settings
Thread Size M32
Colour Stainless steel
Material Stainless steel
IP Rating IP69K
Type Cable gland
Clamp Ø 13mm
External thread M32
Halogen free No
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 36mm
Terminal Ø (max.) 21mm

Reviews

Be the first to submit a review

Trustpilot