Wiska 10065033 Cable gland M16 Brass Brass

Image Representative of Range

Wiska 10065033 Cable gland M16 Brass Brass

MPN
10065033
Brand
Wiska
EAN-13
4007685650335
Order Code
61-8173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

This cable gland is engineered to provide a reliable seal, ensuring that moisture, dust, and other environmental factors do not compromise the integrity of the connections it protects.
Thread Size M16
Colour Brass
Material Brass
IP Rating IP69K
Type Cable gland
Clamp Ø 4.5mm
External thread M16
Halogen free No
Maximum Temperature +100°C
Min. temperature -40°C
Spanner size 20mm
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot