Weidműller 1502850000 Insert Indent Crimping Range Max 25mm |
13-9823
|
|
Despatched within 5 working days - 4 in stock
|
1+ £183.73
Price per unit Ex VAT
|
|
Other |
4 |
4 |
25 |
25mm² |
Indent crimp |
11mm |
11 |
25 - 25 |
4050118310849 |
349.4g |
|
1 items |
|
|
25mm², Indent crimp |
|
|
|
Weidműller 1502530000 Insert WM Crimp Range Max 95mm |
13-9827
|
|
Available to back orderBack-order availability date - 26/10/2026
|
1+ £160.83
Price per unit Ex VAT
|
|
Other |
3/0 |
3/0 |
95 |
95mm² |
WM crimp |
12mm |
12 |
95 - 95 |
4050118310566 |
304.48g |
|
|
|
|
95mm², WM crimp |
|
|
|
Weidműller 1501290000 Crimp Insert Indent Crimp Range 6mm |
13-9829
|
|
Despatched within 5 working days - 2 in stock
|
1+ £156.81
Price per unit Ex VAT
|
Order No. |
Other |
10 |
10 |
6 |
6mm² |
Indent crimp |
6mm |
6 |
6 - 6 |
4050118309614 |
153g |
12mm |
1 items |
0.4724 inch |
60mm |
6mm², Indent crimp |
2.3622 inch |
30mm |
1.1811 inch |
Weidműller 1501170000 Tandem Insert Trapezoidal Crimp Crimping Tool |
13-9838
|
|
Despatched within 5 working days - 1 in stock
|
1+ £137.28
Price per unit Ex VAT
|
Order No. |
Trapezoid compression |
2 |
2 |
35 |
35mm² |
Trapezoidal crimp |
19mm |
|
35 - 35 |
4050118309386 |
180g |
|
1 items |
|
|
35mm², Trapezoidal crimp |
|
|
|
Weidműller 1501800000 Crimper Insert Indent Max Crimp 185mm |
13-9848
|
|
Despatched within 5 working days - 6 in stock
|
1+ £183.73
Price per unit Ex VAT
|
|
Other |
6/0 |
6/0 |
185 |
185mm² |
Indent crimp |
8mm |
8 |
185 - 185 |
4050118310061 |
187.44g |
|
1 items |
|
|
185mm², Indent crimp |
|
|
|
Weidműller 1501820000 Crimping Tool Indent Crimp Max 240 m Crimp Range |
13-9849
|
|
Despatched within 5 working days - 7 in stock
|
1+ £183.73
Price per unit Ex VAT
|
|
Other |
450 |
450 |
240 |
240mm² |
Indent crimp |
8mm |
8 |
240 - 240 |
4050118309874 |
176g |
|
1 items |
|
|
240mm², Indent crimp |
|
|
|
Weidműller 1502520000 InsertWMCrimp CrimpingRangeMax 70mm |
13-9888
|
|
Despatched within 5 working days - 3 in stock
|
1+ £268.24
Price per unit Ex VAT
|
|
Other |
2/0 |
2/0 |
70 |
70mm² |
WM crimp |
12mm |
12 |
70 - 70 |
4050118310580 |
342.3g |
|
|
|
|
70mm², WM crimp |
|
|
|
Weidműller 1502800000 Insert Indent Crimp Crimping Range Max 150m |
14-7504
|
|
Despatched within 5 working days - 10 in stock
|
2+ £183.73
Price per unit Ex VAT
|
|
Other |
5/0 |
5/0 |
150 |
150mm² |
Indent crimp |
16mm |
16 |
150 - 150 |
4050118310924 |
305g |
|
1 items |
|
|
150mm², Indent crimp |
|
|
|
Weidműller 1502080000 Trapezoidal Crimp Tool Max Crimp Range |
14-7507
|
|
Despatched within 5 working days - 6 in stock
|
2+ £186.36
Price per unit Ex VAT
|
|
Trapezoid compression |
3/0 |
3/0 |
95 |
95mm² |
Trapezoidal crimp |
24mm |
24 |
95 - 95 |
4050118310214 |
401g |
|
1 items |
|
|
95mm², Trapezoidal crimp |
|
|
|
Weidműller 1502070000 Trapezoidal Crimp Max Crimping Range |
14-7508
|
|
Despatched within 5 working days - 6 in stock
|
2+ £186.36
Price per unit Ex VAT
|
|
Trapezoid compression |
2/0 |
2/0 |
70 |
70mm² |
Trapezoidal crimp |
24mm |
24 |
70 - 70 |
4050118310306 |
405.6g |
|
1 items |
|
|
70mm², Trapezoidal crimp |
|
|
|
Weidműller 1502430000 WM Crimp Tool 6mm Range |
14-7511
|
|
Despatched within 5 working days - 2 in stock
|
2+ £196.29
Price per unit Ex VAT
|
|
Other |
10 |
10 |
6 |
6mm² |
WM crimp |
7mm |
7 |
6 - 6 |
4050118310801 |
335.8g |
|
|
|
|
6mm², WM crimp |
|
|
|
Weidműller 1502440000 Insert WM Crimp Range Max 10mm |
14-7512
|
|
Despatched within 5 working days - 3 in stock
|
2+ £160.83
Price per unit Ex VAT
|
|
Other |
8 |
8 |
10 |
10mm² |
WM crimp |
7mm |
7 |
10 - 10 |
4050118310542 |
337.7g |
|
|
|
|
10mm², WM crimp |
|
|
|
Weidműller 1502590000 Insert WM Crimp 300mm Range |
14-7513
|
|
Despatched within 5 working days - 3 in stock
|
2+ £130.28
Price per unit Ex VAT
|
|
Other |
600 |
600 |
300 |
300mm² |
WM crimp |
7mm |
7 |
300 - 300 |
4050118310511 |
277g |
|
|
|
|
300mm², WM crimp |
|
|
|