Weidműller 1502520000 InsertWMCrimp CrimpingRangeMax 70mm

MPN
1502520000
Brand
Weidmuller
Order Code
13-9888
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £268.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 3 in stock

Weidmüller ES APG 80 WM 70 is a Insert (crimping tool), WM crimp, Crimping range, max.: 70 mm². Crimp insert for crimping tools.
Type Insert (crimping tool)
Application Other
Cable lug cross section nominal
Compression shape Other
Conductor cross-section, max. AWG 2/0
Conductor cross-section, min. AWG 2/0
Crimp cross-section copper 70
Crimping range, max. 70mm²
Crimping type/profile WM crimp
Crimping width 12mm
Crimping width in mm 12
Cross Section 70 - 70
GTIN (EAN) 4050118310580
Net weight 342.3g
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Version 70mm², WM crimp

Reviews

Be the first to submit a review

Trustpilot