Weidműller 1501800000 Crimper Insert Indent Max Crimp 185mm

Image Representative of Range

Weidműller 1501800000 Crimper Insert Indent Max Crimp 185mm

MPN
1501800000
Brand
Weidmuller
Order Code
13-9848
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £183.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 6 in stock

Weidmüller ES APG 80 DIN 185 is a Insert (crimping tool), Indent crimp, Crimping range, max.: 185 mm². Crimp insert for crimping tools.
Type Insert (crimping tool)
Application Other
Cable lug cross section nominal
Compression shape Other
Conductor cross-section, max. AWG 6/0
Conductor cross-section, min. AWG 6/0
Crimp cross-section copper 185
Crimping range, max. 185mm²
Crimping type/profile Indent crimp
Crimping width 8mm
Crimping width in mm 8
Cross Section 185 - 185
GTIN (EAN) 4050118310061
Net weight 187.44g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Version 185mm², Indent crimp

Reviews

Be the first to submit a review

Trustpilot