Weidműller 1501290000 Crimp Insert Indent Crimp Range 6mm

MPN
1501290000
Brand
Weidmuller
Order Code
13-9829
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £156.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 2 in stock

Weidmüller ES EPG 45 DIN 6 is a Insert (crimping tool), Indent crimp, Crimping range, max.: 6 mm². Crimp insert for crimping tools.
Type Insert (crimping tool)
•large processing range up to 300 mm² Order No.
Application Other
Cable lug cross section nominal
Compression shape Other
Conductor cross-section, max. AWG 10
Conductor cross-section, min. AWG 10
Crimp cross-section copper 6
Crimping range, max. 6mm²
Crimping type/profile Indent crimp
Crimping width 6mm
Crimping width in mm 6
Cross Section 6 - 6
Depth 12mm
Depth (inches) 0.4724 inch
GTIN (EAN) 4050118309614
Height 60mm
Height (inches) 2.3622 inch
Net weight 153g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Version 6mm², Indent crimp
Width 30mm
Width (inches) 1.1811 inch

Reviews

Be the first to submit a review

Trustpilot