Weidműller 1502590000 Insert WM Crimp 300mm Range

MPN
1502590000
Brand
Weidmuller
Order Code
14-7513
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £130.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 3 in stock

Weidmüller ES APG 80 WM 300 is a Insert (crimping tool), WM crimp, Crimping range, max.: 300 mm². Crimp insert for crimping tools.
Type Insert (crimping tool)
Application Other
Cable lug cross section nominal
Compression shape Other
Conductor cross-section, max. AWG 600
Conductor cross-section, min. AWG 600
Crimp cross-section copper 300
Crimping range, max. 300mm²
Crimping type/profile WM crimp
Crimping width 7mm
Crimping width in mm 7
Cross Section 300 - 300
GTIN (EAN) 4050118310511
Net weight 277g
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Version 300mm², WM crimp

Reviews

Be the first to submit a review

Trustpilot