Weidműller 1501820000 Crimping Tool Indent Crimp Max 240 m Crimp Range

Image Representative of Range

Weidműller 1501820000 Crimping Tool Indent Crimp Max 240 m Crimp Range

MPN
1501820000
Brand
Weidmuller
Order Code
13-9849
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £183.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 7 in stock

Weidmüller ES APG 80 DIN 240 is a Insert (crimping tool), Indent crimp, Crimping range, max.: 240 mm². Crimp insert for crimping tools.
Type Insert (crimping tool)
Application Other
Cable lug cross section nominal
Compression shape Other
Conductor cross-section, max. AWG 450
Conductor cross-section, min. AWG 450
Crimp cross-section copper 240
Crimping range, max. 240mm²
Crimping type/profile Indent crimp
Crimping width 8mm
Crimping width in mm 8
Cross Section 240 - 240
GTIN (EAN) 4050118309874
Net weight 176g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Version 240mm², Indent crimp

Reviews

Be the first to submit a review

Trustpilot