Weidműller 1502850000 Insert Indent Crimping Range Max 25mm

Image Representative of Range

Weidműller 1502850000 Insert Indent Crimping Range Max 25mm

MPN
1502850000
Brand
Weidmuller
Order Code
13-9823
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £183.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 4 in stock

Weidmüller ES APG 80 DIN 25 is a Insert (crimping tool), Indent crimp, Crimping range, max.: 25 mm². Crimp insert for crimping tools.
Type Insert (crimping tool)
Application Other
Cable lug cross section nominal
Compression shape Other
Conductor cross-section, max. AWG 4
Conductor cross-section, min. AWG 4
Crimp cross-section copper 25
Crimping range, max. 25mm²
Crimping type/profile Indent crimp
Crimping width 11mm
Crimping width in mm 11
Cross Section 25 - 25
GTIN (EAN) 4050118310849
Net weight 349.4g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Version 25mm², Indent crimp

Reviews

Be the first to submit a review

Trustpilot