Weidműller 1501170000 Tandem Insert Trapezoidal Crimp Crimping Tool

Image Representative of Range

Weidműller 1501170000 Tandem Insert Trapezoidal Crimp Crimping Tool

MPN
1501170000
Brand
Weidmuller
Order Code
13-9838
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £137.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüller ES EPG 45 AEH 35 is a Insert (crimping tool), Trapezoidal crimp, Crimping range, max.: 35 mm². Crimp insert for crimping tools.
Type Insert (crimping tool)
•large processing range up to 300 mm² Order No.
Application Other
Cable lug cross section nominal
Compression shape Trapezoid compression
Conductor cross-section, max. AWG 2
Conductor cross-section, min. AWG 2
Crimp cross-section copper 35
Crimping range, max. 35mm²
Crimping type/profile Trapezoidal crimp
Crimping width 19mm
Cross Section 35 - 35
GTIN (EAN) 4050118309386
Net weight 180g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Version 35mm², Trapezoidal crimp

Reviews

Be the first to submit a review

Trustpilot