Weidműller 1502080000 Trapezoidal Crimp Tool Max Crimp Range

MPN
1502080000
Brand
Weidmuller
Order Code
14-7507
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £186.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 6 in stock

Weidmüller ES APG 80 AEH 95 is a Insert (crimping tool), Trapezoidal crimp, Crimping range, max.: 95 mm². Crimp insert for crimping tools.
Type Insert (crimping tool)
Application Other
Cable lug cross section nominal
Compression shape Trapezoid compression
Conductor cross-section, max. AWG 3/0
Conductor cross-section, min. AWG 3/0
Crimp cross-section copper 95
Crimping range, max. 95mm²
Crimping type/profile Trapezoidal crimp
Crimping width 24mm
Crimping width in mm 24
Cross Section 95 - 95
GTIN (EAN) 4050118310214
Net weight 401g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Version 95mm², Trapezoidal crimp

Reviews

Be the first to submit a review

Trustpilot