Weidműller 1502530000 Insert WM Crimp Range Max 95mm

Image Representative of Range

Weidműller 1502530000 Insert WM Crimp Range Max 95mm

MPN
1502530000
Brand
Weidmuller
Order Code
13-9827
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £160.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/09/2026

Weidmüller ES APG 80 WM 95 is a Insert (crimping tool), WM crimp, Crimping range, max.: 95 mm². Crimp insert for crimping tools.
Type Insert (crimping tool)
Application Other
Cable lug cross section nominal
Compression shape Other
Conductor cross-section, max. AWG 3/0
Conductor cross-section, min. AWG 3/0
Crimp cross-section copper 95
Crimping range, max. 95mm²
Crimping type/profile WM crimp
Crimping width 12mm
Crimping width in mm 12
Cross Section 95 - 95
GTIN (EAN) 4050118310566
Net weight 304.48g
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Version 95mm², WM crimp

Reviews

Be the first to submit a review

Trustpilot