Weidműller 1502800000 Insert Indent Crimp Crimping Range Max 150m

MPN
1502800000
Brand
Weidmuller
Order Code
14-7504
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £183.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 10 in stock

Weidmüller ES APG 80 DIN 150 is a Insert (crimping tool), Indent crimp, Crimping range, max.: 150 mm². Crimp insert for crimping tools.
Type Insert (crimping tool)
Application Other
Cable lug cross section nominal
Compression shape Other
Conductor cross-section, max. AWG 5/0
Conductor cross-section, min. AWG 5/0
Crimp cross-section copper 150
Crimping range, max. 150mm²
Crimping type/profile Indent crimp
Crimping width 16mm
Crimping width in mm 16
Cross Section 150 - 150
GTIN (EAN) 4050118310924
Net weight 305g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Version 150mm², Indent crimp

Reviews

Be the first to submit a review

Trustpilot