Weidműller 1502070000 Trapezoidal Crimp Max Crimping Range

MPN
1502070000
Brand
Weidmuller
Order Code
14-7508
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £186.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 6 in stock

Weidmüller ES APG 80 AEH 70 is a Insert (crimping tool), Trapezoidal crimp, Crimping range, max.: 70 mm². Crimp insert for crimping tools.
Type Insert (crimping tool)
Application Other
Cable lug cross section nominal
Compression shape Trapezoid compression
Conductor cross-section, max. AWG 2/0
Conductor cross-section, min. AWG 2/0
Crimp cross-section copper 70
Crimping range, max. 70mm²
Crimping type/profile Trapezoidal crimp
Crimping width 24mm
Crimping width in mm 24
Cross Section 70 - 70
GTIN (EAN) 4050118310306
Net weight 405.6g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
RoHS Compliance Status Compliant without exemption
Version 70mm², Trapezoidal crimp

Reviews

Be the first to submit a review

Trustpilot