Walther Werke 110 CEE Wall Socket 16A 5P 400V Outdoor Top Entry |
10-9809
|
|
|
1+ £21.48
Price per unit Ex VAT
|
16A |
14 |
IP44 |
|
|
|
Screw terminals |
0 |
|
|
|
CEE wall socket |
Socket |
400V |
Walther Werke 114 CEE Wall Socket 16A 5P 400V with Earth Contact Socket |
10-9811
|
|
Despatched within 4 working days - 4 in stock
|
1+ £37.93
Price per unit Ex VAT
|
16A |
14 |
IP44 |
|
|
|
|
2.84 |
|
|
|
CEE wall socket |
Socket |
400V |
Walther Werke 116 CEE Wall Socket 16A 5P 400V Surface-Mounted Light Grey |
10-9812
|
|
Despatched within 4 working days - 4 in stock
|
1+ £38.08
Price per unit Ex VAT
|
16A |
14 |
IP44 |
Grey-white (RAL 7035) |
(L x W) 98 mm x 64.3 mm |
|
CEE 16 A |
|
98mm |
CEE 16 A |
64.3mm |
CEE wall socket |
Socket |
400V |
Walther Werke 130 Wall Socket 32A 400V 5-Pin Outdoor Top Cable Entry |
10-9813
|
|
|
1+ £26.33
Price per unit Ex VAT
|
32A |
12 |
IP44 |
Multicolour |
|
|
Screw terminals |
0 |
|
|
|
CEE wall socket |
Socket |
400V |
Walther Werke 130SL CEE Wall Socket 32A 5-Pin 400V External Mounting |
10-9815
|
|
|
1+ £15.15
Price per unit Ex VAT
|
32A |
12 |
IP44 |
|
|
|
Screwless terminal |
0 |
|
|
|
CEE wall socket |
Socket |
400V |
Walther Werke 136 CEE Wall Socket 32A 5-Pin 400V Light Grey 1 pc(s) |
10-9816
|
|
Available to back order
|
1+ £60.25
| 1+ |
£60.25 |
| 10+ |
£58.13 |
| 100+ |
£57.92 |
Price per unit Ex VAT
|
32A |
12 |
IP44 |
Grey-white (RAL 7035) |
(L x W) 115 mm x 72 mm |
|
CEE 32 A |
|
115mm |
CEE 32 A |
72mm |
CEE wall socket |
Socket |
400V |
Walther Werke 160 CEE Wall Socket 63A 5-Pin 400V Outdoor Top Cable Entry |
10-9817
|
|
Despatched within 4 working days - 3 in stock
|
1+ £44.45
Price per unit Ex VAT
|
63A |
10 |
IP44 |
|
|
5 |
|
|
|
|
|
CEE wall socket |
Socket |
400V |
Walther Werke AT110 CEE Wall Socket 16A 5P 400V with Mechanical Locking |
10-9854
|
|
Despatched within 4 working days - 3 in stock
|
1+ £197.20
Price per unit Ex VAT
|
16A |
14 |
IP44 |
|
|
|
|
|
|
|
|
CEE wall socket |
Socket |
400V |
Walther Werke AT130 CEE Wall Socket 32A 5P 400V with 4-Pin Off Switch |
10-9855
|
|
Despatched within 4 working days - 4 in stock
|
1+ £215.76
Price per unit Ex VAT
|
32A |
12 |
IP44 |
|
|
|
|
|
|
|
|
CEE wall socket |
Socket |
400V |
Walther Werke FW110506CC CEE Wall Socket 16A 5P 400V IP54 1pc |
10-9859
|
|
Despatched same day - 1 in stockBack-order availability date - 27/11/2026
|
1+ £10.39
Price per unit Ex VAT
|
16A |
14 |
IP54 |
|
|
|
Screwless terminal |
0 |
|
|
|
CEE wall socket |
Socket |
400V |
Walther Werke FW110506SK CEE NEO Wall Socket 16A 5P 400V IP54 1pc |
10-9860
|
|
Despatched within 4 working days - 54 in stock
|
1+ £9.00
Price per unit Ex VAT
|
16A |
14 |
IP54 |
|
|
5 |
Screw terminals |
|
|
|
|
CEE wall socket |
Socket |
400V |