Walther Werke 110 CEE Wall Socket 16A 5P 400V Outdoor Top Entry

MPN
110
EAN-13
4015609000012
Order Code
10-9809
Country of Origin
Germany

Discontinued


Walther Werke manufactures the 110 CEE wall socket, a high voltage outlet designed for 16 A and 400 V applications. This 5-pin socket is ideal for industrial and commercial environments requiring reliable electrical connections. It is typically used in heavy-duty equipment and machinery installations.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP44
Type B Screw terminals
Voltage Rating 400V
Weight 0

Trustpilot