Walther Werke AT110 CEE Wall Socket 16A 5P 400V with Mechanical Locking

MPN
AT110
EAN-13
4015609262717
Order Code
10-9854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £197.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Walther Werke's AT110 CEE wall socket is a high voltage socket designed with 5 pins and a capacity of 16 A at 400 V. This durable outlet is ideal for industrial and commercial environments requiring reliable power connections. Typically used for machinery and equipment setups, it ensures secure and efficient electrical connectivity.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP44
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot