Walther Werke 160 CEE Wall Socket 63A 5-Pin 400V Outdoor Top Cable Entry

MPN
160
EAN-13
4015609692835
Order Code
10-9817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £44.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Walther Werke, the 160 CEE wall socket is a high voltage outlet designed to handle 63 A and 400 V with a 5-pin configuration. This robust socket is ideal for industrial and commercial applications requiring reliable and safe power distribution. The product comes as a single unit and is suitable for environments demanding high electrical loads.
Type CEE wall socket
Current Rating 63A
Wire Gauge AWG 10
Gender Socket
IP Rating IP44
Number of pins 5
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot