Walther Werke FW110506SK CEE NEO Wall Socket 16A 5P 400V IP54 1pc

Image Representative of Range

Walther Werke FW110506SK CEE NEO Wall Socket 16A 5P 400V IP54 1pc

MPN
FW110506SK
EAN-13
4015609049042
Order Code
10-9860
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Walther Werke FW110506SK is a high voltage CEE wall socket designed for industrial use. It features a 16 A 5-pin configuration and is suitable for 400 V applications. This socket is ideal for connecting heavy machinery and equipment in manufacturing settings.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Number of pins 5
Type B Screw terminals
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot