Walther Werke FW110506CC CEE Wall Socket 16A 5P 400V IP54 1pc

MPN
FW110506CC
EAN-13
4015609049035
Order Code
10-9859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 27/11/2026

The Walther Werke FW110506CC is a CEE wall socket designed for high voltage applications. It features a 16 A, 5-pin configuration and supports 400 V, making it ideal for industrial and commercial use. This durable and reliable high voltage outlet is well-suited for powering heavy machinery and equipment.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP54
Type B Screwless terminal
Voltage Rating 400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot