Walther Werke 136 CEE Wall Socket 32A 5-Pin 400V Light Grey 1 pc(s)

MPN
136
EAN-13
4015609000135
Order Code
10-9816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £60.25
10+ £58.13
100+ £57.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by Walther Werke, the 136 CEE wall socket is a high voltage outlet with a 32 A rating and 5-pin configuration. It accommodates 400 V power, offering reliable performance for industrial and heavy-duty electrical installations. Typically used in factory settings or for powering large machinery, this socket ensures secure and efficient electrical connections.
Type CEE wall socket
Current Rating 32A
Wire Gauge AWG 12
Gender Socket
Colour Grey-white (RAL 7035)
Dim (L x W) 115 mm x 72 mm
IP Rating IP44
Length 115mm
Type A CEE 32 A
Type B CEE 32 A
Voltage Rating 400V
Width 72mm

Reviews

Be the first to submit a review

Trustpilot