Walther Werke 114 CEE Wall Socket 16A 5P 400V with Earth Contact Socket

MPN
114
EAN-13
4015609000043
Order Code
10-9811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £37.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Walther Werke CEE wall socket is a high voltage outlet rated at 16 A and 400 V, featuring a 5-pin configuration. This durable socket is designed for industrial applications, providing reliable power connections. Ideal for demanding environments, it ensures safe and efficient electrical distribution.
Type CEE wall socket
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
IP Rating IP44
Voltage Rating 400V
Weight 2.84

Reviews

Be the first to submit a review

Trustpilot